Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoDZ1R08MV1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AH7696
Product RangeSyr-line DZ1R Series
Your Part Number
8 In Stock
| Quantity | Price |
|---|---|
| 1+ | $184.910 |
Price for:Each
Minimum: 1
Multiple: 1
$184.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoDZ1R08MV1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AH7696
Product RangeSyr-line DZ1R Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.001s
Time Max100Days
Product RangeSyr-line DZ1R Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage-
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Voltage VDC
30V
Time Max
100Days
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.001s
Product Range
Syr-line DZ1R Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
