Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNDB10B1ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2359
Product RangeGND Board Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $61.200 |
Price for:Each
Minimum: 1
Multiple: 1
$61.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNDB10B1ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2359
Product RangeGND Board Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max36VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min10VAC
Control Voltage Max30VAC
Product RangeGND Board Series
SVHCLead (21-Jan-2025)
Product Overview
GNDB10B1E is a GND board series PCB mount SIP solid state relay with DC output. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust and multipurpose. It has built-in overvoltage protection. It is integrated with IP20 touch-safe removable covers.
- Output current is 10A, control voltage range from 10 to 30V
- Output voltage range from 7 to 36V ( DC switching)
- Maximum reverse voltage is -30V, minimum turn-on voltage is 7V
- Classic SIP package for printed circuit boards
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 rated housing material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
36VDC
Relay Terminals
PC Pin
Operating Voltage Min
7VDC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
10A
Relay Mounting
Through Hole
Switching Mode
DC Switch
Control Voltage Min
10VAC
Product Range
GND Board Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
