Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNDB4D2DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2361
Product RangeGND Board Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.060 |
Price for:Each
Minimum: 1
Multiple: 1
$45.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNDB4D2DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2361
Product RangeGND Board Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeDC Switch
Operating Voltage Min2VDC
Control Voltage Min4VAC
Control Voltage Max30VAC
Product RangeGND Board Series
SVHCTo Be Advised
Alternatives for GNDB4D2D
1 Product Found
Product Overview
GNDB4D2D is a GND board series PCB mount SIP solid state relay with DC output. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust and multipurpose. It has built-in overvoltage protection. It is integrated with IP20 touch-safe removable covers.
- Output current is 4A, control voltage range from 4 to 30V
- Output voltage range from 2 to 60V (DC switching)
- Maximum reverse voltage is -30V, minimum turn-on voltage is 3V
- Classic SIP package for printed circuit boards
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 rated housing material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
PC Pin
Operating Voltage Min
2VDC
Control Voltage Max
30VAC
SVHC
To Be Advised
Load Current
4A
Relay Mounting
Through Hole
Switching Mode
DC Switch
Control Voltage Min
4VAC
Product Range
GND Board Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
