Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoMDA2R10MV2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8312
Product RangeTMR48D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $350.550 |
Price for:Each
Minimum: 1
Multiple: 1
$350.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoMDA2R10MV2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8312
Product RangeTMR48D Series
Technical Datasheet
Product RangeTMR48D Series
Timer FunctionsOn-Delay
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Syr-line TMR48D series digital timer designed to save space and time with its compact size and easy configurability.
- Single function
- Digital 8-pins connection
- 2 x 10A output
- Supply voltage range from 24V to 240V AC/DC
- Lock function
- Up or down timing
- DIN sized (48x48mm) housing
- Water and dust-proof (IP66)
- Compact body (63mm long)
- Memory option in event of a break in supply
Technical Specifications
Product Range
TMR48D Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
-
Panel Cutout Height
45mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
On-Delay
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Alternatives for MDA2R10MV2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
