Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoMDE1R0524UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8314
Product RangeTMR48D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.980 |
Price for:Each
Minimum: 1
Multiple: 1
$221.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoMDE1R0524UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8314
Product RangeTMR48D Series
Technical Datasheet
Product RangeTMR48D Series
Timer FunctionsMultifunction
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max24V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
Syr-line TMR48D series digital timer designed to save space and time with its compact size and easy configurability.
- Multi-function
- Digital 8-pins connection
- 1 x 5A output
- Supply voltage is 24V AC/DC
- Lock function
- Up or down timing
- DIN sized (48x48mm) housing
- Water and dust-proof (IP66)
- Compact body (63mm long)
- Memory option in event of a break in supply
Technical Specifications
Product Range
TMR48D Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
-
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
