Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoMXB12SD1ETCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM6165
Product RangeMillenium Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $185.780 |
Price for:Each
Minimum: 1
Multiple: 1
$185.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoMXB12SD1ETCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM6165
Product RangeMillenium Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20, IP40
Product RangeMillenium Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Meter Display Type
-
Product Range
Millenium Series
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MXB12SD1ET
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
