Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoOC1R10MV1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AC2221
Product RangeSyr-Line Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $101.370 |
Price for:Each
Minimum: 1
Multiple: 1
$101.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoOC1R10MV1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AC2221
Product RangeSyr-Line Series
Technical Datasheet
Product RangeSyr-Line Series
Timer FunctionsOff-Delay
No. of Timing Ranges7Ranges
Time Min0.5s
Time Max10Days
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Syr-Line Series
No. of Timing Ranges
7Ranges
Time Max
10Days
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Off-Delay
Time Min
0.5s
Timer Output
1 Changeover Relay
Current Rating Nom
10A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
