Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | PNRU110ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 25C7409 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $168.190 |
Price for:Each
Minimum: 1
Multiple: 1
$168.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | PNRU110ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 25C7409 |
| Technical Datasheet | |
| Supply Voltage | 110VAC |
| Response Time | - |
| Power Consumption | 2VA |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The PNRU110A is a Fluid Level Control, pump up control for conductive liquids (tap water, sea water, sewage, chemical solutions, coffee, ice cream. The relay is energized when the level falls below the low level probe. It de-energizes when the high level probe is reached. The NRU will also control a single level. In this case, a single probe is used and the relay operates when the probe is not immersed. The Max terminal is connected to common with a jumper. 8-pin plug-in mounting.
- 10A SPDT relay
- 4.7 to 100kΩ Sensitivity
- -10 to 60°C Operating temperature
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
| Supply Voltage | 110VAC |
|---|---|
| Power Consumption | 2VA |
| SVHC | No SVHC (21-Jan-2025) |
| Response Time | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
