Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoEVX12750
Newark Part No.58AC7802
Product RangeEVX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $374.240 |
| 5+ | $342.080 |
| 10+ | $309.910 |
| 25+ | $271.700 |
Price for:Each
Minimum: 1
Multiple: 1
$374.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoEVX12750
Newark Part No.58AC7802
Product RangeEVX Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity75Ah
Battery Size Code-
External Diameter-
External Height232.5mm
Battery TerminalsBolt
External Width168.5mm
Pack Quantity1
External Depth277mm
Battery Type / Size-
Weight25.6kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEVX Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
75Ah
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
232.5mm
External Width
168.5mm
External Depth
277mm
Weight
25.6kg
Battery NEDA Code
-
Product Range
EVX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT