Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12260B1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2195
Product RangeGP Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $140.510 |
| 5+ | $128.430 |
| 10+ | $116.350 |
| 25+ | $109.160 |
| 50+ | $101.970 |
| 100+ | $96.350 |
| 10000+ | $94.420 |
Price for:Each
Minimum: 1
Multiple: 1
$140.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12260B1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2195
Product RangeGP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity26Ah
Battery Size Code-
External Diameter-
External Height125mm
Battery TerminalsBolt
External Width174.2mm
Pack Quantity1
Battery Type / Size-
External Depth166mm
Weight8.45kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12V
Battery Capacity
26Ah
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
166mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
Battery Size Code
-
External Height
125mm
External Width
174.2mm
Battery Type / Size
-
Weight
8.45kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
