Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12260IFRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7810
Product RangeGP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $137.780 |
| 5+ | $127.750 |
| 10+ | $117.720 |
| 25+ | $115.370 |
Price for:Each
Minimum: 1
Multiple: 1
$137.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP12260IFRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7810
Product RangeGP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity26Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height125mm
External Width175mm
Pack Quantity1
External Depth166mm
Battery Type / Size-
Weight8.45kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCLead (25-Jun-2020)
Technical Specifications
Battery Voltage
12V
Battery Capacity
26Ah
Battery Size Code
-
External Height
125mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
External Width
175mm
External Depth
166mm
Weight
8.45kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
