Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP1272F2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M4234
Product RangeGP Series
Your Part Number
745 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.860 |
| 5+ | $32.180 |
| 10+ | $29.500 |
| 25+ | $27.660 |
| 50+ | $25.810 |
| 100+ | $24.230 |
| 250+ | $22.460 |
| 5000+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$34.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP1272F2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M4234
Product RangeGP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7.2Ah
Battery Size Code-
Battery TerminalsQuick Connect
Pack Quantity1
Battery Type / Size-
Weight2.4kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCLead (25-Jun-2020)
Product Overview
The GP1272F2/F2FR is a 12V/7.2Ah Rechargeable Battery features a lead acid technology and quick connect terminals. GP 1272 is a general-purpose battery up to 5 years in standby service or more than 260 cycles at 100% discharge in cycle service. As with all CSB batteries, all are rechargeable, highly efficient, leak-proof and maintenance free. Batteries can be stored for more than 6 months at 25°C. For higher temperatures the time interval will be shorter.
- 100/130A Maximum discharge current
- 6 Cells per unit
- 7.2Ah at 20h rate to 1.75V per cell at 25°C capacity
- 23mΩ Internal resistance
- 25 ±3°C Nominal operating temperature
Applications
Power Management
Notes
Please charge batteries before using.
Technical Specifications
Battery Voltage
12V
Battery Capacity
7.2Ah
Battery Terminals
Quick Connect
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
Battery Size Code
-
Pack Quantity
1
Weight
2.4kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
