Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP6120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7817
Product RangeGP Series
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $30.620 |
| 5+ | $27.990 |
| 10+ | $25.360 |
| 25+ | $23.790 |
| 50+ | $22.220 |
| 100+ | $20.990 |
| 250+ | $19.470 |
| 5000+ | $18.400 |
Price for:Each
Minimum: 1
Multiple: 1
$30.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP6120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7817
Product RangeGP Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity12Ah
Battery Size Code-
External Diameter-
Battery TerminalsQuick Connect
External Height100.5mm
Pack Quantity1
External Width50mm
Battery Type / Size-
External Depth151mm
Weight1.85kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCLead
Technical Specifications
Battery Voltage
6V
Battery Capacity
12Ah
External Diameter
-
External Height
100.5mm
External Width
50mm
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Weight
1.85kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
