Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP672
Newark Part No.38C2198
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.170 |
| 10+ | $17.960 |
| 25+ | $16.900 |
| 50+ | $15.840 |
| 100+ | $15.190 |
| 250+ | $14.050 |
| 500+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP672
Newark Part No.38C2198
Technical Datasheet
Battery Voltage6V
Battery Capacity7.2Ah
External Diameter-
External Height94mm
External Width151mm
Pack Quantity1
Battery Type / Size-
External Depth33.2mm
Weight1.22kg
Battery IEC Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
CSB batteries are used for UPS, emergency lighting, security and any floating application. Maximum charging current is nominal capacity times 0.3. All dimensions are in inches. Connection: A=.187" disconnect, B=.250" disconnect, C= bolt and nut.
Technical Specifications
Battery Voltage
6V
External Diameter
-
External Width
151mm
Battery Type / Size
-
Weight
1.22kg
Battery Compliance
-
SVHC
Lead
Battery Capacity
7.2Ah
External Height
94mm
Pack Quantity
1
External Depth
33.2mm
Battery IEC Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate