Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHR1221WF2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.430 |
| 5+ | $36.960 |
| 10+ | $34.480 |
| 25+ | $32.800 |
| 50+ | $31.100 |
| 100+ | $29.990 |
| 250+ | $28.610 |
| 5000+ | $28.040 |
Price for:Each
Minimum: 1
Multiple: 1
$39.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHR1221WF2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6517
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
External Height106.1mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width70mm
Battery Type / Size-
External Depth90mm
Weight1.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
HR1221WF2 is a HR series valve regulated lead acid battery specially designed for highly efficient discharge applications. Its characteristics are small volume, light weight and high discharge efficiency. It can be used for more than 260 cycles at 100% discharge and has a design life of three to five years in standby service.
- 12V voltage per unit
- 21W at 15 minute-rate to 1.67V per cell at 25°C (77°F) capacity
- 60/90A (5sec.) maximum discharge current
- Approx. 25mohm internal resistance
- Operating temperature range from -15to 50°C (5 to 122°F) discharge, -15 to 40°C (5 to 104°F) charge
- Float charging voltage is 13.5 to 13.8V DC/unit average at 25°C (77°F)
- 3.54±0.04inch length, 2.76±0.04inch width, 4.18±0.06inch overall height
- F1/F2 -Faston Tab187/250 terminal
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Solder Tab
External Width
70mm
External Depth
90mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
External Diameter
-
External Height
106.1mm
Pack Quantity
1
Battery Type / Size
-
Weight
1.8kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
