Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CSB BATTERY OF AMERICA |
|---|---|
| Manufacturer Part No | HR1227WF2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58AC7831 |
| Product Range | HR Series |
| Your Part Number | |
| Technical Datasheet |
577 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.670 |
| 5+ | $41.320 |
| 10+ | $37.960 |
| 25+ | $35.680 |
| 50+ | $33.400 |
| 100+ | $31.550 |
| 250+ | $29.270 |
| 5000+ | $28.680 |
Price for:Each
Minimum: 1
Multiple: 1
$44.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CSB BATTERY OF AMERICA |
|---|---|
| Manufacturer Part No | HR1227WF2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58AC7831 |
| Product Range | HR Series |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Technology | Lead Acid |
| Battery Capacity | - |
| Battery Size Code | - |
| Battery Terminals | Quick Connect |
| Pack Quantity | 1 |
| Battery Type / Size | - |
| Weight | 1.97kg |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | HR Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
HR1227WF2 is a HR series valve regulated lead acid battery. Absorbent Glass Mat (AGM) technology for efficient gas recombination of up to 99%.
- Up to 5years in standby service at 25℃
- Eurobat (20℃) : 3-5 years, standard commercial
- Nominal operating temperature of 25℃(77℉)
- Temperature of -15°C to 50°C (5°F to 122°F at discharge) and -15℃ ~ 40℃ (5℉~104℉ at charge)
- Temperature of -15°C to 40°C (5°F to 104°F) at storage
- Float charging voltage is 13.5 to 13.8VDC/Unit at 25°C (77°F)
- F1/F2 -Faston Tab187/250 terminal types
- 2.7A max charge current and 424A short circuit current
- 12V (6 cells per unit) nom voltage and 27W at 15min-rate to 1.67V per cell at 22°C nom capacity
- Approx. 1.97Kg (4.34lbs) weight
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Battery Capacity | - |
| Battery Terminals | Quick Connect |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
| Battery Technology | Lead Acid |
|---|---|
| Battery Size Code | - |
| Pack Quantity | 1 |
| Weight | 1.97kg |
| Battery NEDA Code | - |
| Product Range | HR Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
