Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CSB BATTERY OF AMERICA |
|---|---|
| Manufacturer Part No | HR1290WFRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58AC7833 |
| Product Range | HR Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $123.550 |
| 5+ | $117.350 |
| 10+ | $111.150 |
| 25+ | $104.950 |
| 50+ | $89.670 |
| 100+ | $84.750 |
| 250+ | $83.050 |
Price for:Each
Minimum: 1
Multiple: 1
$123.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CSB BATTERY OF AMERICA |
|---|---|
| Manufacturer Part No | HR1290WFRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58AC7833 |
| Product Range | HR Series |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Technology | Lead Acid |
| Battery Capacity | - |
| External Diameter | - |
| Battery Size Code | - |
| External Height | 167mm |
| Battery Terminals | Bolt |
| Pack Quantity | 1 |
| External Width | 76.2mm |
| External Depth | 181mm |
| Battery Type / Size | - |
| Weight | 6.8kg |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | HR Series |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Battery Capacity | - |
| Battery Size Code | - |
| Battery Terminals | Bolt |
| External Width | 76.2mm |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
| Battery Technology | Lead Acid |
|---|---|
| External Diameter | - |
| External Height | 167mm |
| Pack Quantity | 1 |
| External Depth | 181mm |
| Weight | 6.8kg |
| Battery NEDA Code | - |
| Product Range | HR Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
