Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1210WF2FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC7819
Product RangeHRL Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 5+ | $40.710 |
| 10+ | $37.530 |
| 25+ | $32.670 |
| 50+ | $32.210 |
| 100+ | $31.760 |
| 250+ | $31.300 |
| 5000+ | $29.670 |
Price for:Each
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1210WF2FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC7819
Product RangeHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
External Height70.5mm
Battery TerminalsQuick Connect
External Width34mm
Pack Quantity1
Battery Type / Size-
External Depth178mm
Weight1.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHRL Series
SVHCLead (25-Jun-2020)
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
178mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
External Diameter
-
External Height
70.5mm
External Width
34mm
Battery Type / Size
-
Weight
1.1kg
Battery NEDA Code
-
Product Range
HRL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
