Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1225WF2FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC7822
Product RangeHRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $37.110 |
| 5+ | $34.330 |
| 10+ | $32.700 |
| 25+ | $30.850 |
| 50+ | $28.550 |
| 100+ | $26.690 |
| 250+ | $23.920 |
| 5000+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$37.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1225WF2FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC7822
Product RangeHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
External Diameter-
External Height106.1mm
Battery TerminalsQuick Connect
External Width70mm
Pack Quantity1
External Depth90mm
Battery Type / Size-
Weight2.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHRL Series
SVHCLead (25-Jun-2020)
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
Battery Size Code
-
External Height
106.1mm
External Width
70mm
External Depth
90mm
Weight
2.1kg
Battery NEDA Code
-
Product Range
HRL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:2800
