Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1280WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7827
Product RangeHRL Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.590 |
| 5+ | $102.930 |
| 10+ | $97.280 |
| 25+ | $91.620 |
Price for:Each
Minimum: 1
Multiple: 1
$108.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHRL1280WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7827
Product RangeHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
External Diameter-
External Height167mm
Battery TerminalsBolt
External Width76.2mm
Pack Quantity1
Battery Type / Size-
External Depth181mm
Weight6.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHRL Series
SVHCLead (25-Jun-2020)
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
181mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
Battery Size Code
-
External Height
167mm
External Width
76.2mm
Battery Type / Size
-
Weight
6.8kg
Battery NEDA Code
-
Product Range
HRL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
