Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS12460F2FRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC7841
Product RangeUPS Series
Your Part Number
580 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.460 |
| 5+ | $46.110 |
| 10+ | $41.760 |
| 25+ | $39.190 |
| 50+ | $36.610 |
| 100+ | $34.590 |
| 250+ | $32.090 |
| 5000+ | $31.440 |
Price for:Each
Minimum: 1
Multiple: 1
$50.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS12460F2FRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC7841
Product RangeUPS Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
External Diameter-
Battery TerminalsQuick Connect
External Height98.6mm
Pack Quantity1
External Width64.8mm
External Depth150.9mm
Battery Type / Size-
Weight2.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeUPS Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
External Height
98.6mm
External Width
64.8mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
150.9mm
Weight
2.5kg
Battery NEDA Code
-
Product Range
UPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
