Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXTV121000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC7847
Product RangeXTV Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $467.990 |
| 5+ | $427.780 |
| 10+ | $387.570 |
| 25+ | $379.820 |
| 50+ | $372.060 |
Price for:Each
Minimum: 1
Multiple: 1
$467.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXTV121000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC7847
Product RangeXTV Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity100Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height213.6mm
Pack Quantity1
External Width169mm
Battery Type / Size-
External Depth308.7mm
Weight30.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeXTV Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
100Ah
Battery Size Code
-
External Height
213.6mm
External Width
169mm
External Depth
308.7mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
-
Weight
30.2kg
Battery NEDA Code
-
Product Range
XTV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
