Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXTV12800Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AC7850
Product RangeXTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $403.190 |
| 5+ | $368.550 |
| 10+ | $333.900 |
| 25+ | $327.220 |
| 50+ | $320.540 |
Price for:Each
Minimum: 1
Multiple: 1
$403.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXTV12800Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AC7850
Product RangeXTV Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity80Ah
External Diameter-
Battery Size Code-
External Height213.5mm
Battery TerminalsBolt
Pack Quantity1
External Width168.5mm
External Depth261mm
Battery Type / Size-
Weight25.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeXTV Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
80Ah
Battery Size Code
-
Battery Terminals
Bolt
External Width
168.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
213.5mm
Pack Quantity
1
External Depth
261mm
Weight
25.5kg
Battery NEDA Code
-
Product Range
XTV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
