Print Page
219-2LPSTR
DIP SWITCH, 0.1A, 50VDC, 2POS, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No219-2LPSTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4820
Product Range219 Series
Your Part Number
488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.711 |
| 25+ | $0.667 |
| 50+ | $0.634 |
| 100+ | $0.601 |
| 250+ | $0.561 |
| 500+ | $0.533 |
| 1000+ | $0.507 |
Price for:Each
Minimum: 10
Multiple: 10
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No219-2LPSTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4820
Product Range219 Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range219 Series
Switch TypeDIP Sealed
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
50V
Product Range
219 Series
SVHC
No SVHC (05-Nov-2025)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate