Print Page
220AMA10R
ROTARY CODED SW, 0.1A, 50VDC, BCD, 10POS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No220AMA10RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ4840
Product Range220 Series
Your Part Number
350 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.600 |
| 25+ | $2.470 |
| 50+ | $2.370 |
| 100+ | $2.280 |
| 250+ | $2.080 |
| 500+ | $2.060 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No220AMA10RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ4840
Product Range220 Series
Technical Datasheet
Product Range220 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
220 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate