Print Page
745C101103JP
RES N/W, BUSSED, 10K, 0.063W, 2512
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No745C101103JPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2932RL
Cut Tape75AJ2932
Product Range74x Series
Your Part Number
1,836 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.985 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
| 25+ | $0.506 |
| 100+ | $0.443 |
| 250+ | $0.391 |
| 500+ | $0.359 |
| 1000+ | $0.332 |
| 2500+ | $0.314 |
| 5000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No745C101103JPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2932RL
Cut Tape75AJ2932
Product Range74x Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package2512 [6432 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length6.4mm
Product Width3.1mm
Product Height0.575mm
Product Range74x Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
6.4mm
Product Height
0.575mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
3.1mm
Product Range
74x Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate