Print Page
PRFE20W-O72-S12-D
DC-DC CONVERTER, 12V, 1.67A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRFE20W-O72-S12-D
Newark Part No.33AK9106
Product RangePRFE20W-D Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $110.390 |
5+ | $109.740 |
10+ | $109.110 |
25+ | $105.910 |
50+ | $102.700 |
100+ | $97.580 |
Price for:Each
Minimum: 1
Multiple: 1
$110.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRFE20W-O72-S12-D
Newark Part No.33AK9106
Product RangePRFE20W-D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePRFE20W-D Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
18:1
No. of Outputs
1 Output
Output Current - Output 1
1.67A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
8.5V
Product Range
PRFE20W-D Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate