Print Page
PSK-100-48
POWER SUPPLY, AC-DC, 48V, 2.08A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-100-48Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AK5759
Product RangePSK-100 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.200 |
| 5+ | $167.570 |
| 10+ | $163.050 |
| 25+ | $159.790 |
Price for:Each
Minimum: 1
Multiple: 1
$173.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-100-48Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AK5759
Product RangePSK-100 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max100W
Output Voltage - Output 148VDC
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage VAC90V AC to 264V AC
Width58.5mm
Height35mm
Depth83.9mm
Product RangePSK-100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
100W
Output Current - Output 1
2.08A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
35mm
Product Range
PSK-100 Series
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Width
58.5mm
Depth
83.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate