Print Page
PSK-4-15
POWER SUPPLY, AC-DC, 15V, 0.266A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-4-15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK2937
Product RangePSK-4 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.680 |
| 5+ | $26.390 |
| 10+ | $26.080 |
| 25+ | $21.560 |
| 50+ | $21.060 |
| 100+ | $20.480 |
| 250+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$26.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-4-15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK2937
Product RangePSK-4 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 115V
Output Current - Output 1266mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width21mm
Height20mm
Depth41.1mm
Product RangePSK-4 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
4W
Output Current - Output 1
266mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
20mm
Product Range
PSK-4 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
21mm
Depth
41.1mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate