Print Page
VBM-70-36-H
POWER SUPPLY, AC-DC, 36V, 1.94A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVBM-70-36-HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK8785
Product RangeVBM-70 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.870 |
| 5+ | $134.970 |
| 10+ | $133.160 |
| 25+ | $131.380 |
| 50+ | $131.370 |
| 100+ | $131.360 |
| 10000+ | $131.340 |
Price for:Each
Minimum: 1
Multiple: 1
$139.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVBM-70-36-HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK8785
Product RangeVBM-70 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max69.8W
Output Voltage - Output 136VDC
Output Current - Output 11.94A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width58mm
Height37mm
Depth60.7mm
Product RangeVBM-70 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
69.8W
Output Current - Output 1
1.94A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
37mm
Product Range
VBM-70 Series
No. of Outputs
1 Output
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
58mm
Depth
60.7mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate