Print Page
VMS-550C-48-CFS
POWER SUPPLY, AC-DC, 48V, 11.46A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVMS-550C-48-CFSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AK5893
Product RangeVMS-550C Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.980 |
| 5+ | $164.920 |
| 10+ | $159.070 |
| 25+ | $158.490 |
| 50+ | $156.220 |
| 100+ | $153.090 |
| 10000+ | $149.970 |
Price for:Each
Minimum: 1
Multiple: 1
$171.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVMS-550C-48-CFSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AK5893
Product RangeVMS-550C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max550W
Output Voltage - Output 148VDC
Output Current - Output 111.46A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeVMS-550C Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
550W
Output Current - Output 1
11.46A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
VMS-550C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate