Print Page
VXO7809-500-M-TR
DC-DC CONVERTER, FIXED, 9V ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVXO7809-500-M-TRCopy
Newark Part No.13AJ1537
Product RangeVXO78-500-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoVXO7809-500-M-TRCopy
Newark Part No.13AJ1537
Product RangeVXO78-500-M Series
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min12V
Input Voltage DC Max36V
Depth12.5mm
Width3.5mm
Height13.5mm
Product RangeVXO78-500-M Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
9V
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
3.5mm
Product Range
VXO78-500-M Series
DC / DC Converter Type
-
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
12V
Depth
12.5mm
Height
13.5mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate