Print Page
CPS1215RMS
Extension Lead, 12 Outlets, NEMA 5-15R, 15 A, 120 V, 15 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1215RMSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95K3357
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $110.770 |
Price for:Each
Minimum: 1
Multiple: 1
$110.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPS1215RMSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95K3357
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length15ft
Product Range-
SVHCTo Be Advised
Product Overview
CyberPower's 1215RMS offers the combined functionality of both a Power Distribution Unit (PDU) and Surge Suppressor. Providing additional outlets for your rackmount power needs. The rugged metal housing can withstand the most demanding environments. The 1215RMS can also be used for retail, security, POS, telecommunications, networking, audio/visual displays, or anywhere dedicated distribution is needed.
- 1800 Joules of surgelightning protection.
- 12 (twelve) 15A outlets (6 front, 6 rear-mount) in the 19" 1U case.
- 15' cord
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
Plug Type
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
15ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate