Print Page
RKBS15S6F12R
Power Distribution, 18 Outlets, 120 V, 15 A, 444.5 mm, 444.5 mm, 4.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoRKBS15S6F12RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45W9120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.390 |
Price for:Each
Minimum: 1
Multiple: 1
$184.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoRKBS15S6F12RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45W9120
Technical Datasheet
No. of Outlets18Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric444.5mm
External Width - Metric444.5mm
Cable Length - Metric4.5m
Length - Imperial17.5"
External Width - Imperial17.5"
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Product Overview
Rackbar Surge Protector 6 Front 12 Rear Outlets 15A
Technical Specifications
No. of Outlets
18Outlets
Current Rating
15A
External Width - Metric
444.5mm
Length - Imperial
17.5"
Cable Length - Imperial
15ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
444.5mm
Cable Length - Metric
4.5m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate