Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN12AD03-SHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3088
Your Part Number
568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.040 |
| 25+ | $2.840 |
| 50+ | $2.630 |
| 100+ | $2.380 |
| 500+ | $2.190 |
| 1000+ | $1.970 |
| 2500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD03-SHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3088
Power Supply Applications-
DC / DC Converter TypeMicro Module
Output Power Max15W
Output Voltage Min600mV
Output Voltage Max5V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height1.7mm
Depth3.5mm
Width3.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Voltage Max
5V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
1.7mm
Width
3.5mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
3.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
