0
0 Items$0.00

Micro Module DC / DC Non Isolated Board Mount Converters - Adjustable Output :

16 Products Found
Find a huge range of Micro Module DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, BGA-49, Micro Module & BGA-25, Micro Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Cyntec

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
46AM3085

RoHS

Each
1+$4.960
10+$4.880
25+$4.790
50+$4.710
100+$4.630
More Pricing...
-
Micro Module
5W
1V
5V
1A
1A
Adjustable
4.5V
17V
1.7mm
3.5mm
3.5mm
46AM3092

RoHS

Each
1+$8.440
10+$8.090
25+$7.850
50+$7.730
100+$7.250
More Pricing...
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Micro Module
16.5W
600mV
5.5V
3A
3A
Adjustable
9V
24V
3.5mm
6mm
6mm
46AM3089

RoHS

Each
1+$6.650
10+$6.370
25+$6.200
50+$6.100
100+$6.010
More Pricing...
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Micro Module
15W
600mV
5V
3A
3A
Adjustable
4.5V
16V
3.5mm
6mm
6mm
46AM3095

RoHS

Each
1+$4.890
10+$4.670
25+$4.560
50+$4.490
100+$4.420
More Pricing...
ITE
Micro Module
6.6W
600mV
3.3V
2A
2A
Adjustable
2.7V
5.5V
1.5mm
3.5mm
2.5mm
46AM3087

RoHS

Each
1+$3.330
10+$3.170
25+$3.090
50+$3.030
100+$2.990
More Pricing...
-
Micro Module
16.5W
800mV
5.5V
3A
3A
Adjustable
4.5V
17V
1.7mm
3mm
2.8mm
46AM3096

RoHS

Each
1+$2.840
10+$2.700
25+$2.650
50+$2.600
100+$2.560
More Pricing...
-
Micro Module
12W
600mV
4V
3A
3A
Adjustable
2.5V
5.5V
1.3mm
2.5mm
2mm
46AM3097

RoHS

Each
1+$3.120
10+$2.970
25+$2.910
50+$2.870
100+$2.820
More Pricing...
ITE
Micro Module
12W
600mV
4V
3A
3A
Adjustable
2.75V
5.5V
1.3mm
3mm
2.8mm
46AM3090

RoHS

Each
1+$7.570
10+$7.230
25+$7.050
50+$6.940
100+$6.840
More Pricing...
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Micro Module
25W
1.9V
5V
5A
5A
Adjustable
4.5V
20V
3.5mm
6mm
6mm
46AM3094

RoHS

Each
1+$4.130
10+$3.960
25+$3.830
50+$3.780
100+$3.720
More Pricing...
-
Micro Module
4W
800mV
4V
1A
1A
Adjustable
2.7V
5.5V
1.05mm
2.9mm
2.3mm
46AM3100

RoHS

Each
1+$4.230
10+$4.040
25+$3.950
50+$3.890
100+$3.830
More Pricing...
ITE
Micro Module
16.5W
600mV
3.3V
5A
5A
Adjustable
2.7V
5.5V
1.5mm
3mm
3mm
46AM3099

RoHS

Each
1+$3.520
10+$3.350
25+$3.280
50+$3.220
100+$3.170
More Pricing...
ITE
Micro Module
9.9W
600mV
3.3V
3A
3A
Adjustable
2.75V
5.5V
1.3mm
3mm
3mm
46AM3084

RoHS

Each
1+$4.170
10+$3.980
25+$3.870
50+$3.810
100+$3.760
More Pricing...
-
Micro Module
6W
800mV
6V
1A
1A
Adjustable
4.5V
16V
1.7mm
3.9mm
2.6mm
46AM3098

RoHS

Each
1+$4.200
10+$4.030
25+$3.910
50+$3.850
100+$3.780
More Pricing...
ITE
Micro Module
9.9W
600mV
3.3V
3A
3A
Adjustable
2.75V
5.5V
1.3mm
3mm
2.8mm
46AM3093

RoHS

Each
1+$2.950
10+$2.900
25+$2.850
50+$2.790
100+$2.730
More Pricing...
-
Micro Module
4W
800mV
4V
1A
1A
Adjustable
2.5V
5.5V
1.1mm
2.5mm
2mm
46AM3088

RoHS

Each
1+$7.800
10+$7.070
25+$6.390
50+$5.720
100+$5.160
More Pricing...
-
Micro Module
15W
600mV
5V
3A
3A
Adjustable
4.5V
16V
1.7mm
3.5mm
3.5mm
46AM3086

RoHS

Each
1+$6.560
10+$6.340
25+$6.110
50+$6.020
100+$5.780
More Pricing...
-
Micro Module
16.5W
800mV
5.5V
3A
3A
Adjustable
4.5V
17V
1.5mm
3mm
2.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER