Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD03-JECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3097
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.950 |
| 25+ | $2.900 |
| 50+ | $2.860 |
| 100+ | $2.810 |
| 250+ | $2.750 |
| 500+ | $2.700 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD03-JECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3097
Power Supply ApplicationsITE
DC / DC Converter TypeMicro Module
Output Power Max12W
Output Voltage Min600mV
Output Voltage Max4V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.75V
Input Voltage DC Max5.5V
Height1.3mm
Depth3mm
Width2.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Voltage Max
4V
Output Current Max
3A
Input Voltage DC Min
2.75V
Height
1.3mm
Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
3mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
