Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.810 |
| 25+ | $4.510 |
| 50+ | $4.180 |
| 100+ | $3.790 |
| 500+ | $3.500 |
| 1000+ | $3.150 |
| 2500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD03-SM
Newark Part No.46AM3089
Power Supply ApplicationsCommunications Equipment, Networking Equipment, Servers and Storage Equipments
DC / DC Converter TypeMicro Module
Output Power Max15W
Output Voltage Min600mV
Output Voltage Max5V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height3.5mm
Depth6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Output Power Max
15W
Output Voltage Max
5V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
3.5mm
Width
6mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
6mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate