Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN12AD05-SMFHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3090
Your Part Number
1,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $7.210 |
| 25+ | $6.990 |
| 50+ | $6.890 |
| 100+ | $6.780 |
| 250+ | $6.640 |
| 500+ | $6.550 |
| 1000+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD05-SMFHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3090
Power Supply ApplicationsCommunications Equipment, Networking Equipment, Servers and Storage Equipments
DC / DC Converter TypeMicro Module
Output Power Max25W
Output Voltage Min1.9V
Output Voltage Max5V
Output Current Max5A
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Height3.5mm
Depth6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Output Power Max
25W
Output Voltage Max
5V
Output Current Max
5A
Input Voltage DC Min
4.5V
Height
3.5mm
Width
6mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Voltage Min
1.9V
Output Current Max
5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Depth
6mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
