Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN3C1BR6-SBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3101
Product RangeMUN3C1XR6-SB Series
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.870 |
| 25+ | $2.800 |
| 50+ | $2.760 |
| 100+ | $2.720 |
| 250+ | $2.670 |
| 500+ | $2.590 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3C1BR6-SBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3101
Product RangeMUN3C1XR6-SB Series
Power Supply Applications-
DC / DC Converter TypeMicro Module
No. of Outputs1 Output
Output Power Max720mW
Output Voltage Nom1.2V
Output Current Max600mA
Output Current Max600mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Depth2.5mm
Width2mm
Height1.1mm
Product RangeMUN3C1XR6-SB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
1.2V
Output Current Max
600mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
2mm
Product Range
MUN3C1XR6-SB Series
DC / DC Converter Type
Micro Module
Output Power Max
720mW
Output Current Max
600mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.7V
Depth
2.5mm
Height
1.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
