Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-220MS6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM3218RL
Cut Tape46AM3218
Product RangeVCHA075D Series
Your Part Number
3,783 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.620 |
| 25+ | $1.530 |
| 50+ | $1.440 |
| 100+ | $1.350 |
| 500+ | $1.190 |
| 1000+ | $1.090 |
| 2500+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-220MS6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM3218RL
Cut Tape46AM3218
Product RangeVCHA075D Series
Inductance22µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeVCHA075D Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.0935ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VCHA075D Series
DC Resistance Max
0.0935ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
6.3A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
