Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCMT104T-4R7MN5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel46AM3226RL
Cut Tape46AM3226
Product RangeVCMT104T Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.140 |
| 25+ | $1.080 |
| 50+ | $1.020 |
| 100+ | $0.957 |
| 500+ | $0.938 |
| 1000+ | $0.919 |
| 2500+ | $0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCMT104T-4R7MN5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel46AM3226RL
Cut Tape46AM3226
Product RangeVCMT104T Series
Inductance4.7µH
RMS Current (Irms)9.8A
Inductor Construction-
Saturation Current (Isat)11A
Product RangeVCMT104T Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
VCMT104T Series
DC Resistance Max
0.015ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
11A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
