Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCTA32251B-R47MS6Copy
Newark Part No.46AM3237
Product RangeVCTA32251B Series
Your Part Number
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.837 |
| 10+ | $0.759 |
| 25+ | $0.697 |
| 50+ | $0.623 |
| 100+ | $0.561 |
| 250+ | $0.491 |
| 500+ | $0.439 |
| 1000+ | $0.362 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCTA32251B-R47MS6Copy
Newark Part No.46AM3237
Product RangeVCTA32251B Series
Inductance470nH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeVCTA32251B Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VCTA32251B Series
DC Resistance Max
0.022ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
8.2A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
