Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C24894-24LTXICopy
Newark Part No.99Y9299
Product RangePSOC 1 Family CY8C24x94 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24894-24LTXICopy
Newark Part No.99Y9299
Product RangePSOC 1 Family CY8C24x94 Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C24x94 Series Microcontrollers
CPU Speed24MHz
Core ArchitectureM8C
Program Memory Size16KB
Operating Frequency Max24MHz
MPU Case StyleQFN
RAM Memory Size1KB
No. of Pins56Pins
MPU FamilyPSoC 1
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's49I/O's
MPU SeriesCY8C24x94
Embedded Interface TypeI2C, SPI, UART, USB
InterfacesI2C, SPI, UART, USB
Supply Voltage Min3V
Supply Voltage Max5.25V
MCU FamilyPSoC 1
MCU SeriesCY8C24x94
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C24x94 Series Microcontrollers
Core Architecture
M8C
Operating Frequency Max
24MHz
RAM Memory Size
1KB
MPU Family
PSoC 1
MCU Case Style
QFN
MPU Series
CY8C24x94
Interfaces
I2C, SPI, UART, USB
Supply Voltage Max
5.25V
MCU Series
CY8C24x94
MSL
MSL 3 - 168 hours
CPU Speed
24MHz
Program Memory Size
16KB
MPU Case Style
QFN
No. of Pins
56Pins
IC Case / Package
QFN
No. of I/O's
49I/O's
Embedded Interface Type
I2C, SPI, UART, USB
Supply Voltage Min
3V
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
