Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-062-WIFI-BTCopy
Newark Part No.56AC5334
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $105.300 |
Price for:Each
Minimum: 1
Multiple: 1
$105.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-062-WIFI-BTCopy
Newark Part No.56AC5334
Silicon ManufacturerCypress
No. of Bits-
Silicon Family Name-
Core ArchitecturePSoC
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsPSoC 6 WiFi-BT Pioneer Brd, CY8CKIT-028-TFT Display Shield, USB Cable, Jumper/Proximity Sensor Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
PSoC 6 WiFi-BT Pioneer Brd, CY8CKIT-028-TFT Display Shield, USB Cable, Jumper/Proximity Sensor Wires
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
PSoC
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
