
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
Product Information
Product Overview
Whether you're an experienced maker or a curious beginner, the Robo Pico from Cytron is the perfect solution for building imaginative projects. Whether you're designing a Wi-Fi-controlled robot car or building a smart IoT project system, Robo Pico is here to make it an enjoyable journey! Equipped with a dual channel DC motor driver, 4 servo motor ports, 7 Grove ports, a Maker port, two RGB LEDs and a piezo buzzer it's perfect for sparking your creativity. The Robo Pico doesn't just use any controller either - it leverages the power of the Raspberry Pi Pico or Pico W. Take your project to the next level with a Raspberry Pi controller and the versatility they offer. Onboard DC motor driver manages either 2 brushed DC motors or single bipolar/unipolar stepper motor and 4 servo motors simultaneously.
- GPIO pins are arranged through Grove and Maker ports for faster connections without soldering
- Versatile power options: Pico USB 5V socket, a single cell LiPo/Li-ion battery or via VIN terminals
- Easy access quick test buttons for 2x DC motor, 2x test buttons and a dedicated reset button
- Integrated LED indicators for simple troubleshooting
- Program with CircuitPython, MicroPython or C/C++
Contents
ROBO PICO board, 4x Grove header cables, screwdriver and silicone feet.
Notes
Note: Raspberry Pi Pico shown for illustration only, not included.
Technical Specifications
ROBO-PICO Board
-
Raspberry Pi Pico, Pico W Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
