Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANAHER CONTROLS
Manufacturer Part NoMCJR2S00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F1084
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,056.510 |
| 5+ | $1,975.010 |
| 10+ | $1,929.600 |
| 25+ | $1,875.620 |
| 50+ | $1,826.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2,056.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANAHER CONTROLS
Manufacturer Part NoMCJR2S00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F1084
Technical Datasheet
No. of Digits / Alpha5
Digit Height14.2mm
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Panel Cutout Height45.21mm
Panel Cutout Width90.93mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The MCJR2S00 is a 5-digit Multi-function Predetermining Counter for quick and easy configuration. MAXjr count 2 (115/230VAC, 50/60Hz) handles cut-to-length, filling, batching, locating and many other applications. Its high speed bidirectional operation and programmable features assure a no compromise solution to almost any count/control problem. A totalizing-only mode of operation is included which allows the unit to perform as an eight decade programmable totalizer.
- High-speed
- Calibrator scales input signal for display in engineering units
- Selectable decimal point positioning
- Bright, high contrast, red LED display - plus status annunciators
- Non-volatile memory retains count and program during power loss
- Security locks for program, preset and reset
- 0 to 50°C Operating temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
115VAC
Panel Cutout Height
45.21mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
230VAC
Panel Cutout Width
90.93mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
