Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part No55615303019Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12C1554
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 5+ | $10.070 |
| 10+ | $9.860 |
| 25+ | $9.660 |
| 50+ | $9.400 |
| 100+ | $9.210 |
| 250+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No55615303019Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12C1554
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size Code-
External Diameter-
Battery TerminalsPCB Pins
External Height-
External Width-
Pack Quantity1
Battery Type / Size-
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP18-3NMH is a 3.6V/150mAh Rechargeable Battery features a nickel metal hydride technology and PCB pins terminals. This comp-series battery is ideal for computer (memory back-up).
Applications
Computers & Computer Peripherals
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
150mAh
External Diameter
-
External Height
-
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
