Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.110 |
| 5+ | $17.660 |
| 10+ | $17.200 |
| 25+ | $16.480 |
| 50+ | $15.760 |
| 100+ | $15.020 |
| 250+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No841Copy
Newark Part No.15C6518
Technical Datasheet
Battery Voltage4.5V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity800mAh
External Diameter-
External Height28mm
Battery TerminalsConnector
Pack Quantity1
External Width19mm
Battery Type / Size-
External Depth25mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP-11SML is a 4.5V/800mAh Non-rechargeable Battery features an alkaline technology and 4-circuit connector terminals. This comp-series battery is ideal for computer (memory back-up).
Applications
Computers & Computer Peripherals
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Alkaline
External Diameter
-
Battery Terminals
Connector
External Width
19mm
External Depth
25mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
Battery Capacity
800mAh
External Height
28mm
Pack Quantity
1
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
