Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoAA-2100NMFTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69R7512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.970 |
| 25+ | $4.810 |
| 50+ | $4.690 |
| 100+ | $4.590 |
| 250+ | $4.490 |
| 500+ | $4.400 |
| 1000+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoAA-2100NMFTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69R7512
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.1Ah
External Diameter14mm
Battery Size CodeAA
External Height50mm
Battery TerminalsPCB Lug
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AA-2100NMFT is an AA Rechargeable Battery features a nickel metal hydride (NiMH) technology with raised positive and flat negative terminals.
- Flat top connector
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
Battery Size Code
AA
Battery Terminals
PCB Lug
External Width
-
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
14mm
External Height
50mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
